
MP3213DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1154-2-ND - Tape & Reel (TR) 1589-1154-1-ND - Cut Tape (CT) 1589-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3213DQ-LF-P |
Description | IC REG BOOST ADJ 3.5A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz, 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.65000 | €2.65 |
| 10 | €1.98500 | €19.85 |
| 25 | €1.81760 | €45.44 |
| 100 | €1.63440 | €163.44 |
| 250 | €1.54700 | €386.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.49432 | €747.16 |
| 1.000 | €1.45097 | €1,450.97 |
| 1.500 | €1.42927 | €2,143.91 |
| 2.500 | €1.40522 | €3,513.05 |
| 3.500 | €1.39116 | €4,869.06 |
| 5.000 | €1.37765 | €6,888.25 |
| Unit Price without VAT: | €2.65000 |
|---|---|
| Unit Price with VAT: | €3.20650 |

