
MP3385BGR-P | |
|---|---|
DigiKey Part Number | 1589-MP3385BGR-PTR-ND - Tape & Reel (TR) 1589-MP3385BGR-PCT-ND - Cut Tape (CT) 1589-MP3385BGR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3385BGR-P |
Description | IC LED DVR CONT 300MA 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, I2C, PWM Dimming 300mA 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 33V | |
Voltage - Output | 80V | |
Current - Output / Channel | 300mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| 10 | €1.62500 | €16.25 |
| 25 | €1.48480 | €37.12 |
| 100 | €1.33100 | €133.10 |
| 250 | €1.25764 | €314.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.21342 | €606.71 |
| 1.000 | €1.17704 | €1,177.04 |
| 1.500 | €1.15882 | €1,738.23 |
| 2.500 | €1.13863 | €2,846.58 |
| 3.500 | €1.12683 | €3,943.91 |
| 5.000 | €1.11548 | €5,577.40 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.64990 |








