
MP5491GC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP5491GC-0000-PTR-ND - Tape & Reel (TR) 1589-MP5491GC-0000-PCT-ND - Cut Tape (CT) 1589-MP5491GC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5491GC-0000-P |
Description | QUAD-CHANNEL, LASER DIODE CURREN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 1.2V ~ 5.5V, 2.7V ~ 5.5V 36-WLCSP (3x4.25) |
Datasheet | Datasheet |
EDA/CAD Models | MP5491GC-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | - | |
Number of Channels | 4 | |
Voltage - Supply | 1.2V ~ 5.5V, 2.7V ~ 5.5V | |
Current - Supply | 4.5 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 36-WFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (3x4.25) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.15000 | €9.15 |
| 10 | €7.15200 | €71.52 |
| 25 | €6.65320 | €166.33 |
| 100 | €6.10450 | €610.45 |
| 250 | €5.84280 | €1,460.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.68514 | €2,842.57 |
| 1.000 | €5.55540 | €5,555.40 |
| 1.500 | €5.49041 | €8,235.61 |
| Unit Price without VAT: | €9.15000 |
|---|---|
| Unit Price with VAT: | €11.07150 |

