
MP6550GG-P | |
|---|---|
DigiKey Part Number | 1589-MP6550GG-PTR-ND - Tape & Reel (TR) 1589-MP6550GG-PCT-ND - Cut Tape (CT) 1589-MP6550GG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6550GG-P |
Description | 1.8V TO 22V, 2A, H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6550GG-P Models |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 22V |
Part Status Active | Voltage - Load 1.8V ~ 22V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 12-VFQFN |
Output Configuration Half Bridge (4) | Supplier Device Package 12-QFN (2x2) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.12100 | €11.21 |
| 25 | €1.01920 | €25.48 |
| 100 | €0.90760 | €90.76 |
| 250 | €0.85428 | €213.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.82218 | €411.09 |
| 1.000 | €0.79574 | €795.74 |
| 1.500 | €0.78249 | €1,173.74 |
| 2.500 | €0.76782 | €1,919.55 |
| 3.500 | €0.75925 | €2,657.38 |
| 5.000 | €0.75099 | €3,754.95 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.85130 |


