
MP8792GLE-P | |
|---|---|
DigiKey Part Number | 1589-MP8792GLE-PTR-ND - Tape & Reel (TR) 1589-MP8792GLE-PCT-ND - Cut Tape (CT) 1589-MP8792GLE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8792GLE-P |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP8792GLE-Z | Monolithic Power Systems Inc. | 5.125 | 1589-MP8792GLE-ZCT-ND | €2.41000 | Parametric Equivalent |
| MPQ8633A-HGLE-P | Monolithic Power Systems Inc. | 126 | 1589-MPQ8633A-HGLE-PCT-ND | €4.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 10 | €2.03100 | €20.31 |
| 25 | €1.86120 | €46.53 |
| 100 | €1.67420 | €167.42 |
| 250 | €1.58508 | €396.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.53136 | €765.68 |
| 1.000 | €1.48713 | €1,487.13 |
| 1.500 | €1.46498 | €2,197.47 |
| 2.500 | €1.44044 | €3,601.10 |
| 3.500 | €1.42610 | €4,991.35 |
| 5.000 | €1.41230 | €7,061.50 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.27910 |

