Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP9841GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP9841GL-ZTR-ND - Tape & Reel (TR) 1589-MP9841GL-ZCT-ND - Cut Tape (CT) 1589-MP9841GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9841GL-Z |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9841GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.33000 | €13.30 |
| 25 | €1.21280 | €30.32 |
| 100 | €1.08330 | €108.33 |
| 250 | €1.02152 | €255.38 |
| 500 | €0.98430 | €492.15 |
| 1.000 | €0.95369 | €953.69 |
| 2.500 | €0.92136 | €2,303.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.90187 | €4,509.35 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.19010 |


