
MPM38111GR-P | |
|---|---|
DigiKey Part Number | 1589-1953-2-ND - Tape & Reel (TR) 1589-1953-1-ND - Cut Tape (CT) 1589-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM38111GR-P |
Description | DC DC CONVERTER 1.8V 1.2V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 1.8V 1.2V 1A, 1A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM38111GR-P Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 14-PowerLFQFN Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) |
Voltage - Input (Max) 6V | Supplier Device Package 14-QFN (4x4) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.16000 | €3.16 |
| 10 | €2.37700 | €23.77 |
| 25 | €2.18240 | €54.56 |
| 100 | €1.96810 | €196.81 |
| 250 | €1.86584 | €466.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.80426 | €902.13 |
| 1.000 | €1.75355 | €1,753.55 |
| 1.500 | €1.72817 | €2,592.26 |
| 2.500 | €1.70003 | €4,250.07 |
| 3.500 | €1.68359 | €5,892.56 |
| 5.000 | €1.66776 | €8,338.80 |
| Unit Price without VAT: | €3.16000 |
|---|---|
| Unit Price with VAT: | €3.82360 |


