12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4324EGDE-AEC1-P

DigiKey Part Number
1589-MPQ4324EGDE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4324EGDE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4324EGDE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4324EGDE-AEC1-P
Description
IC REG BUCK ADJ 4A 12QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4324EGDE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.57000€2.57
10€1.92700€19.27
25€1.76440€44.11
100€1.58630€158.63
250€1.50120€375.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.44998€724.99
1.000€1.40780€1,407.80
1.500€1.38667€2,080.01
2.500€1.36327€3,408.18
3.500€1.34959€4,723.57
5.000€1.33643€6,682.15
Manufacturers Standard Package
Unit Price without VAT:€2.57000
Unit Price with VAT:€3.10970