
MPQ4324EGDE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4324EGDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4324EGDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4324EGDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4324EGDE-AEC1-Z |
Description | IC REG BUCK ADJ 4A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4324EGDE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.16523 | €5,826.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.27000 | €2.27 |
| 10 | €1.69300 | €16.93 |
| 25 | €1.54800 | €38.70 |
| 100 | €1.38870 | €138.87 |
| 250 | €1.31260 | €328.15 |
| 500 | €1.26678 | €633.39 |
| 1.000 | €1.22905 | €1,229.05 |
| 2.500 | €1.18923 | €2,973.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.35000 | €3.35 |
| 10 | €2.15400 | €21.54 |
| 25 | €1.84120 | €46.03 |
| 100 | €1.48750 | €148.75 |
| 250 | €1.31372 | €328.43 |
| 500 | €1.20686 | €603.43 |
| 1.000 | €1.11736 | €1,117.36 |
| 2.500 | €1.07962 | €2,699.05 |
| Unit Price without VAT: | €2.27000 |
|---|---|
| Unit Price with VAT: | €2.74670 |







