
MPQ4371GVTE-1001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4371GVTE-1001-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4371GVTE-1001-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4371GVTE-1001-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4371GVTE-1001-AEC1-P |
Description | 36V, 6A TO 11A, LOW-EMI, SYNCHRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 11A 23-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 23-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.84000 | €4.84 |
| 10 | €3.69700 | €36.97 |
| 25 | €3.41280 | €85.32 |
| 100 | €3.10030 | €310.03 |
| 250 | €2.95144 | €737.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.86168 | €1,430.84 |
| 1.000 | €2.78782 | €2,787.82 |
| 1.500 | €2.75085 | €4,126.27 |
| 2.500 | €2.70986 | €6,774.65 |
| Unit Price without VAT: | €4.84000 |
|---|---|
| Unit Price with VAT: | €5.85640 |

