
MPQ4420HGJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1789-2-ND - Tape & Reel (TR) 1589-1789-1-ND - Cut Tape (CT) 1589-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4420HGJ-AEC1-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4420HGJ-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 10 | €2.25000 | €22.50 |
| 25 | €2.06440 | €51.61 |
| 100 | €1.85990 | €185.99 |
| 250 | €1.76256 | €440.64 |
| 500 | €1.74246 | €871.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.59591 | €4,787.73 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.61790 |









