
MPQ5066GQV-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5066GQV-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5066GQV-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5066GQV-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5066GQV-AEC1-Z |
Description | 28V, 6A, 7M RDS(ON) HOT-SWAP PRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5066GQV-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | - | |
Features | Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate | |
Voltage - Supply | 6V ~ 28V | |
Current - Output (Max) | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €3.07000 | €30.70 |
| 25 | €2.82760 | €70.69 |
| 100 | €2.56110 | €256.11 |
| 250 | €2.43420 | €608.55 |
| 500 | €2.35768 | €1,178.84 |
| 1.000 | €2.29470 | €2,294.70 |
| 2.500 | €2.22822 | €5,570.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €2.18817 | €10,940.85 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €4.88840 |

