
MPQ9843GLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ9843GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ9843GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ9843GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9843GLE-AEC1-P |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9843GLE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.15000 | €3.15 |
| 10 | €2.37400 | €23.74 |
| 25 | €2.17960 | €54.49 |
| 100 | €1.96560 | €196.56 |
| 250 | €1.86368 | €465.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.80222 | €901.11 |
| 1.000 | €1.75164 | €1,751.64 |
| 1.500 | €1.72630 | €2,589.45 |
| 2.500 | €1.69823 | €4,245.57 |
| 3.500 | €1.68183 | €5,886.40 |
| 5.000 | €1.66606 | €8,330.30 |
| Unit Price without VAT: | €3.15000 |
|---|---|
| Unit Price with VAT: | €3.81150 |

