



LD10-23B03R2 | |
|---|---|
DigiKey Part Number | 2725-LD10-23B03R2-ND |
Manufacturer | |
Manufacturer Product Number | LD10-23B03R2 |
Description | AC/DC CONVERTER 3.3V 8.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2.6A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LD10-23B03R2 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Features Adjustable Output |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 74% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 3.3V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 2.6A | Line Regulation ±0.5% |
Power (Watts) 8.6 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMEL10-3S277HAVZ | DComponents | 5 | 5245-AMEL10-3S277HAVZ-ND | €10.67000 | Similar |
| IRM-10-3.3 | MEAN WELL USA Inc. | 65 | 1866-3031-ND | €6.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.76000 | €2.76 |
| Unit Price without VAT: | €2.76000 |
|---|---|
| Unit Price with VAT: | €3.33960 |

