
MC74HCT14AFL1 | |
|---|---|
DigiKey Part Number | 2156-MC74HCT14AFL1-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74HCT14AFL1 |
Description | IC INVERTER SCM 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | €0.25911 | €261.70 |
| Unit Price without VAT: | €0.25911 |
|---|---|
| Unit Price with VAT: | €0.31352 |





