


BK-912-FH-4-TR | |
|---|---|
DigiKey Part Number | 61-BK-912-FH-4-TR-ND - Tape & Reel (TR) 61-BK-912-FH-4-TRCT-ND - Cut Tape (CT) 61-BK-912-FH-4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-912-FH-4-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-912-FH-4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | Chassis Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.140" (3.56mm) | |
Operating Temperature | -40°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.49800 | €4.98 |
| 50 | €0.43760 | €21.88 |
| 100 | €0.41380 | €41.38 |
| 250 | €0.38424 | €96.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36328 | €181.64 |
| 1.000 | €0.34350 | €343.50 |
| 1.500 | €0.33243 | €498.64 |
| 2.500 | €0.31898 | €797.45 |
| 3.500 | €0.31042 | €1,086.47 |
| 5.000 | €0.30160 | €1,508.00 |
| 12.500 | €0.28007 | €3,500.88 |
| 25.000 | €0.26481 | €6,620.25 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72600 |


