



BU2032SM-JJ-GTR | |
|---|---|
DigiKey Part Number | BU2032SM-JJ-GTR-ND - Tape & Reel (TR) BU2032SM-JJ-GCT-ND - Cut Tape (CT) BU2032SM-JJ-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2032SM-JJ-GTR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM-JJ-GTR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.210" (5.33mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 280°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.86100 | €8.61 |
| 50 | €0.75620 | €37.81 |
| 100 | €0.71500 | €71.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.62060 | €248.24 |
| 800 | €0.58678 | €469.42 |
| 1.200 | €0.56786 | €681.43 |
| 2.000 | €0.54489 | €1,089.78 |
| 2.800 | €0.53027 | €1,484.76 |
| 4.000 | €0.51520 | €2,060.80 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.25840 |












