
BU-1420701321 | |
|---|---|
DigiKey Part Number | 314-BU-1420701321-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701321 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Contact Termination Solder | Voltage Rating 335 V |
Shield Termination Solder | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.15dB |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.08000 | €8.08 |
| 10 | €7.10200 | €71.02 |
| 25 | €6.81920 | €170.48 |
| 100 | €6.61370 | €661.37 |
| 500 | €6.48526 | €3,242.63 |
| 1.000 | €6.35672 | €6,356.72 |
| Unit Price without VAT: | €8.08000 |
|---|---|
| Unit Price with VAT: | €9.77680 |

