
BU-P3781-24-2 | |
|---|---|
DigiKey Part Number | 314-BU-P3781-24-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3781-24-2 |
Description | GRABBER TEST CLIP 24" RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Mini Hook To Mini Hook Test Lead 300V 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Polyamide (PA), Nylon | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 5 A | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.75000 | €6.75 |
| Unit Price without VAT: | €6.75000 |
|---|---|
| Unit Price with VAT: | €8.16750 |


