
MT5600BA-V92-NPS | |
|---|---|
DigiKey Part Number | 881-1060-ND |
Manufacturer | |
Manufacturer Product Number | MT5600BA-V92-NPS |
Description | MODEM V.92 DATA/FAX W/O PWR SUP |
Customer Reference | |
Detailed Description | RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Interface | RS-232 | |
Voltage - Supply | 9V ~ 12V |

