
#458PT-2078=P3 | |
|---|---|
DigiKey Part Number | #458PT-2078=P3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #458PT-2078=P3 |
Description | AUDIO XFMR 75 SMD |
Customer Reference | |
Detailed Description | 75 Impedance Primary Ohms Impedance Secondary Ohms 1:4 Audio Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:4 | |
Impedance - Primary (Ohms) | 75 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | - | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Termination Style | Flat Lead | |
Weight | - | |
Base Product Number |

