


935151723510-T3N | |
|---|---|
DigiKey Part Number | 490-935151723510-T3NTR-ND - Tape & Reel (TR) 490-935151723510-T3NCT-ND - Cut Tape (CT) 490-935151723510-T3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935151723510-T3N |
Description | CAP SILICON 10000PF 15% 30V 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 30 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 935151723510-T3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESR (Equivalent Series Resistance) | 300 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.017" (0.44mm) | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.36000 | €7.36 |
| 10 | €5.52800 | €55.28 |
| 50 | €4.79720 | €239.86 |
| 100 | €4.57110 | €457.11 |
| 500 | €4.51940 | €2,259.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.15135 | €4,151.35 |
| 2.000 | €4.05171 | €8,103.42 |
| Unit Price without VAT: | €7.36000 |
|---|---|
| Unit Price with VAT: | €8.90560 |





