Similar




CSTLS10M0G56-B0 | |
|---|---|
DigiKey Part Number | 490-12585-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS10M0G56-B0 |
Description | CERAMIC RES 10.0000MHZ 47PF T/H |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 25 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS10M0G56-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 25 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.11563 | €289.07 |
| Unit Price without VAT: | €0.11563 |
|---|---|
| Unit Price with VAT: | €0.13991 |



