



CSTLS8M00G56-A0 | |
|---|---|
DigiKey Part Number | 490-6008-1-ND - Cut Tape (CT) 490-6008-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS8M00G56-A0 |
Description | CERAMIC RES 8.0000MHZ 47PF T/H |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 25 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS8M00G56-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 25 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.14700 | €1.47 |
| 25 | €0.13840 | €3.46 |
| 50 | €0.13280 | €6.64 |
| 100 | €0.12730 | €12.73 |
| 250 | €0.12040 | €30.10 |
| 500 | €0.11540 | €57.70 |
| 1.000 | €0.11064 | €110.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10818 | €216.36 |
| 4.000 | €0.10371 | €414.84 |
| 6.000 | €0.10117 | €607.02 |
| 10.000 | €0.09807 | €980.70 |
| 14.000 | €0.09608 | €1,345.12 |
| 20.000 | €0.09401 | €1,880.20 |
| 50.000 | €0.08891 | €4,445.50 |
| 100.000 | €0.08524 | €8,524.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

