
DE1B3RA151KN4AP01F | |
|---|---|
DigiKey Part Number | 490-16178-1-ND - Cut Tape (CT) 490-16178-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA151KN4AP01F |
Description | CAP CER 150PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA151KN4AP01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.27400 | €2.74 |
| 50 | €0.21440 | €10.72 |
| 100 | €0.19740 | €19.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.16380 | €98.28 |
| 1.200 | €0.14305 | €171.66 |
| 1.800 | €0.14046 | €252.83 |
| 3.000 | €0.13598 | €407.94 |
| 4.200 | €0.13546 | €568.93 |
| 6.000 | €0.13226 | €793.56 |
| 7.200 | €0.13202 | €950.54 |
| 14.400 | €0.12853 | €1,850.83 |
| 15.000 | €0.12822 | €1,923.30 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59290 |

