
DE1B3RB151KN4AR01F | |
|---|---|
DigiKey Part Number | 490-17650-1-ND - Cut Tape (CT) 490-17650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RB151KN4AR01F |
Description | CAP CER 150PF 500V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RB151KN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33100 | €3.31 |
| 50 | €0.25120 | €12.56 |
| 100 | €0.22940 | €22.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.18860 | €94.30 |
| 1.000 | €0.15618 | €156.18 |
| 1.500 | €0.15169 | €227.53 |
| 2.500 | €0.14711 | €367.77 |
| 3.500 | €0.14429 | €505.01 |
| 5.000 | €0.14149 | €707.45 |
| 6.000 | €0.13854 | €831.24 |
| 12.000 | €0.13452 | €1,614.24 |
| 12.500 | €0.13447 | €1,680.88 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

