
DXW21BN7511TL | |
|---|---|
DigiKey Part Number | 490-7744-2-ND - Tape & Reel (TR) 490-7744-1-ND - Cut Tape (CT) 490-7744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXW21BN7511TL |
Description | BALUN 50MHZ-870MHZ 75/75 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 870MHz 75 / 75Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 870MHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.44500 | €4.45 |
| 25 | €0.42800 | €10.70 |
| 50 | €0.41540 | €20.77 |
| 100 | €0.40330 | €40.33 |
| 250 | €0.38744 | €96.86 |
| 500 | €0.37584 | €187.92 |
| 1.000 | €0.36449 | €364.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.35341 | €706.82 |
| 4.000 | €0.34260 | €1,370.40 |
| 6.000 | €0.33639 | €2,018.34 |
| 10.000 | €0.32872 | €3,287.20 |
| 14.000 | €0.32374 | €4,532.36 |
| 20.000 | €0.31853 | €6,370.60 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59290 |


