
GCJ188R91H104KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R91H104KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R91H104KA01JCT-ND - Cut Tape (CT) 490-GCJ188R91H104KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91H104KA01J |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91H104KA01J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R91H104KA01D | Murata Electronics | 591.939 | 490-14412-1-ND | €0.21000 | Parametric Equivalent |
| CGA3E3X8R1H104K080AE | TDK | 2.495 | 445-173697-1-ND | €0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12100 | €1.21 |
| 50 | €0.08680 | €4.34 |
| 100 | €0.07650 | €7.65 |
| 500 | €0.05898 | €29.49 |
| 1.000 | €0.05357 | €53.57 |
| 2.500 | €0.04788 | €119.70 |
| 5.000 | €0.04445 | €222.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04044 | €404.40 |
| 20.000 | €0.03819 | €763.80 |
| 30.000 | €0.03706 | €1,111.80 |
| 50.000 | €0.03581 | €1,790.50 |
| 70.000 | €0.03507 | €2,454.90 |
| 100.000 | €0.03437 | €3,437.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |

