1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ219R71C105KA01D

DigiKey Part Number
490-5800-2-ND - Tape & Reel (TR)
490-5800-1-ND - Cut Tape (CT)
490-5800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ219R71C105KA01D
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ219R71C105KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262.133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14600€1.46
50€0.10640€5.32
100€0.09410€9.41
500€0.07332€36.66
1.000€0.06692€66.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05568€222.72
8.000€0.05222€417.76
12.000€0.05049€605.88
20.000€0.04857€971.40
28.000€0.04744€1,328.32
40.000€0.04637€1,854.80
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250