
GCM1885C2A5R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A5R0CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A5R0CA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A5R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A5R0CA16D |
Description | CAP CER 5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A5R0CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A050C080AA | TDK | 2.679 | 445-12335-1-ND | €0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02820 | €2.82 |
| 500 | €0.02064 | €10.32 |
| 1.000 | €0.01832 | €18.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01443 | €57.72 |
| 8.000 | €0.01319 | €105.52 |
| 12.000 | €0.01256 | €150.72 |
| 20.000 | €0.01187 | €237.40 |
| 28.000 | €0.01147 | €321.16 |
| 40.000 | €0.01108 | €443.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

