
GJM1555C1H220FB01D | |
|---|---|
DigiKey Part Number | 490-17796-2-ND - Tape & Reel (TR) 490-17796-1-ND - Cut Tape (CT) 490-17796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H220FB01D |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H220FB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06300 | €0.63 |
| 50 | €0.04360 | €2.18 |
| 100 | €0.03770 | €3.77 |
| 500 | €0.02802 | €14.01 |
| 1.000 | €0.02503 | €25.03 |
| 2.500 | €0.02189 | €54.73 |
| 5.000 | €0.02001 | €100.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01793 | €179.30 |
| 20.000 | €0.01669 | €333.80 |
| 30.000 | €0.01607 | €482.10 |
| 50.000 | €0.01539 | €769.50 |
| 70.000 | €0.01498 | €1,048.60 |
| 100.000 | €0.01460 | €1,460.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

