
GQM1875C2E100FB12D | |
|---|---|
DigiKey Part Number | 490-17798-2-ND - Tape & Reel (TR) 490-17798-1-ND - Cut Tape (CT) 490-17798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E100FB12D |
Description | CAP CER 10PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E100FB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24300 | €2.43 |
| 50 | €0.18120 | €9.06 |
| 100 | €0.16220 | €16.22 |
| 500 | €0.13024 | €65.12 |
| 1.000 | €0.12037 | €120.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10769 | €430.76 |
| 8.000 | €0.10209 | €816.72 |
| 12.000 | €0.09928 | €1,191.36 |
| 20.000 | €0.09617 | €1,923.40 |
| 28.000 | €0.09435 | €2,641.80 |
| 40.000 | €0.09260 | €3,704.00 |
| 48.000 | €0.09177 | €4,404.96 |
| 96.000 | €0.08897 | €8,541.12 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48400 |

