
GRM0335C2A101JA01D | |
|---|---|
DigiKey Part Number | 490-7270-2-ND - Tape & Reel (TR) 490-7270-1-ND - Cut Tape (CT) 490-7270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A101JA01D |
Description | CAP CER 100PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A101JA01D Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01300 | €0.13 |
| 50 | €0.00840 | €0.42 |
| 100 | €0.00700 | €0.70 |
| 500 | €0.00476 | €2.38 |
| 1.000 | €0.00409 | €4.09 |
| 2.500 | €0.00339 | €8.47 |
| 5.000 | €0.00298 | €14.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00240 | €36.00 |
| 30.000 | €0.00215 | €64.50 |
| 45.000 | €0.00203 | €91.35 |
| 75.000 | €0.00190 | €142.50 |
| 105.000 | €0.00182 | €191.10 |
| 150.000 | €0.00175 | €262.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

