33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E330JA01D

DigiKey Part Number
490-6177-2-ND - Tape & Reel (TR)
490-6177-1-ND - Cut Tape (CT)
490-6177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E330JA01D
Description
CAP CER 33PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E330JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H330GA01DMurata Electronics183.170490-6232-1-ND€0.09000Direct
GRM1555C1H330FA01DMurata Electronics107.210490-6231-1-ND€0.09000Upgrade
GRM1555C1H330GA01JMurata Electronics106.121490-7755-1-ND€0.09000Upgrade
GRM1555C1H330JA01DMurata Electronics1.667.596490-5936-1-ND€0.09000Upgrade
GRM1555C2A330JA01DMurata Electronics46.156490-7305-1-ND€0.09000Upgrade
In-Stock: 136.330
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02800€0.28
50€0.01900€0.95
100€0.01620€1.62
500€0.01152€5.76
1.000€0.01009€10.09
2.500€0.00859€21.48
5.000€0.00769€38.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00676€67.60
20.000€0.00617€123.40
30.000€0.00587€176.10
50.000€0.00555€277.50
70.000€0.00536€375.20
100.000€0.00517€517.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890