
GRM1555C1H471GA01D | |
|---|---|
DigiKey Part Number | 490-8208-2-ND - Tape & Reel (TR) 490-8208-1-ND - Cut Tape (CT) 490-8208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H471GA01D |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H471GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 50 | €0.02660 | €1.33 |
| 100 | €0.02280 | €2.28 |
| 500 | €0.01652 | €8.26 |
| 1.000 | €0.01458 | €14.58 |
| 2.500 | €0.01255 | €31.38 |
| 5.000 | €0.01134 | €56.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01004 | €100.40 |
| 20.000 | €0.00924 | €184.80 |
| 30.000 | €0.00884 | €265.20 |
| 50.000 | €0.00840 | €420.00 |
| 70.000 | €0.00814 | €569.80 |
| 100.000 | €0.00789 | €789.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

