
GRM1885C1H9R0CA01D | |
|---|---|
DigiKey Part Number | 490-16782-2-ND - Tape & Reel (TR) 490-16782-1-ND - Cut Tape (CT) 490-16782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H9R0CA01D |
Description | CAP CER 9PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H9R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H9R0CA01J | Murata Electronics | 0 | GRM0335C1H9R0CA01J-ND | €0.00197 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05800 | €0.58 |
| 50 | €0.04080 | €2.04 |
| 100 | €0.03530 | €3.53 |
| 500 | €0.02612 | €13.06 |
| 1.000 | €0.02329 | €23.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01854 | €74.16 |
| 8.000 | €0.01703 | €136.24 |
| 12.000 | €0.01627 | €195.24 |
| 20.000 | €0.01543 | €308.60 |
| 28.000 | €0.01494 | €418.32 |
| 40.000 | €0.01447 | €578.80 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |

