
GRM2195C1H103JA01J | |
|---|---|
DigiKey Part Number | 490-12751-2-ND - Tape & Reel (TR) 490-12751-1-ND - Cut Tape (CT) 490-12751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H103JA01J |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H103JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10500 | €1.05 |
| 50 | €0.07500 | €3.75 |
| 100 | €0.06580 | €6.58 |
| 500 | €0.05036 | €25.18 |
| 1.000 | €0.04559 | €45.59 |
| 2.500 | €0.04056 | €101.40 |
| 5.000 | €0.03753 | €187.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03672 | €367.20 |
| 20.000 | €0.03457 | €691.40 |
| 30.000 | €0.03350 | €1,005.00 |
| 50.000 | €0.03231 | €1,615.50 |
| 70.000 | €0.03161 | €2,212.70 |
| 100.000 | €0.03094 | €3,094.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21780 |

