
GRM21BR61E226ME44K | |
|---|---|
DigiKey Part Number | 490-14661-2-ND - Tape & Reel (TR) 490-14661-1-ND - Cut Tape (CT) 490-14661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61E226ME44K |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61E226ME44K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17500 | €1.75 |
| 50 | €0.12840 | €6.42 |
| 100 | €0.11400 | €11.40 |
| 500 | €0.08974 | €44.87 |
| 1.000 | €0.08226 | €82.26 |
| 2.500 | €0.07438 | €185.95 |
| 5.000 | €0.06963 | €348.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06384 | €638.40 |
| 20.000 | €0.06071 | €1,214.20 |
| 30.000 | €0.05915 | €1,774.50 |
| 50.000 | €0.05741 | €2,870.50 |
| 70.000 | €0.05640 | €3,948.00 |
| 100.000 | €0.05542 | €5,542.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |

