
GRT188C81A106ME13D | |
|---|---|
DigiKey Part Number | 490-12283-2-ND - Tape & Reel (TR) 490-12283-1-ND - Cut Tape (CT) 490-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81A106ME13D |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81A106ME13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 50 | €0.09400 | €4.70 |
| 100 | €0.08290 | €8.29 |
| 500 | €0.06418 | €32.09 |
| 1.000 | €0.05840 | €58.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04834 | €193.36 |
| 8.000 | €0.04522 | €361.76 |
| 12.000 | €0.04366 | €523.92 |
| 20.000 | €0.04193 | €838.60 |
| 28.000 | €0.04092 | €1,145.76 |
| 40.000 | €0.03994 | €1,597.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

