New at DigiKey
Image for LBAA0QB1SJ-977 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBAA0QB1SJ-977

DigiKey Part Number
490-LBAA0QB1SJ-977TR-ND - Tape & Reel (TR)
490-LBAA0QB1SJ-977CT-ND - Cut Tape (CT)
490-LBAA0QB1SJ-977DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBAA0QB1SJ-977
Description
RF TXRX MOD ISM<1GHZ SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRaWAN Transceiver Module 860MHz ~ 930MHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART, USB
Mfr
Antenna Type
PCB Trace
Series
Utilized IC / Part
STM32L, SX1262
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
192kB Flash, 20kB RAM
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
RF Family/Standard
General ISM < 1GHz
Current - Receiving
15.5mA
Protocol
Current - Transmitting
118mA
Modulation
FSK
Mounting Type
Surface Mount
Frequency
860MHz ~ 930MHz
Operating Temperature
-40°C ~ 85°C
Power - Output
21.5dBm
Package / Case
Module
Sensitivity
-135.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€13.19000€13.19
10€11.47400€114.74
25€10.88000€272.00
100€10.06480€1,006.48
250€9.57672€2,394.18
500€9.23246€4,616.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€8.90824€8,908.24
Manufacturers Standard Package
Unit Price without VAT:€13.19000
Unit Price with VAT:€15.95990