
LFB182G45BG4D729 | |
|---|---|
DigiKey Part Number | 490-LFB182G45BG4D729TR-ND - Tape & Reel (TR) 490-LFB182G45BG4D729CT-ND - Cut Tape (CT) 490-LFB182G45BG4D729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB182G45BG4D729 |
Description | RF FILTER LOW PASS 2.44GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.44GHz Center Frequency Low Pass RF Filter (Radio Frequency) 80MHz Bandwidth 2.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.44GHz Center | |
Bandwidth | 80MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15600 | €1.56 |
| 25 | €0.14440 | €3.61 |
| 50 | €0.13560 | €6.78 |
| 100 | €0.12760 | €12.76 |
| 250 | €0.11760 | €29.40 |
| 500 | €0.11060 | €55.30 |
| 1.000 | €0.10403 | €104.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08431 | €337.24 |
| 8.000 | €0.07931 | €634.48 |
| 12.000 | €0.07652 | €918.24 |
| 20.000 | €0.07315 | €1,463.00 |
| 28.000 | €0.07101 | €1,988.28 |
| 40.000 | €0.06881 | €2,752.40 |
| 100.000 | €0.06345 | €6,345.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22990 |

