
LFB212G45CN1E205 | |
|---|---|
DigiKey Part Number | 490-LFB212G45CN1E205TR-ND - Tape & Reel (TR) 490-LFB212G45CN1E205CT-ND - Cut Tape (CT) 490-LFB212G45CN1E205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB212G45CN1E205 |
Description | RF FILTER LOW PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.25dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19500 | €1.95 |
| 25 | €0.17960 | €4.49 |
| 50 | €0.16880 | €8.44 |
| 100 | €0.15870 | €15.87 |
| 250 | €0.14636 | €36.59 |
| 500 | €0.13764 | €68.82 |
| 1.000 | €0.12946 | €129.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08985 | €359.40 |
| 8.000 | €0.08451 | €676.08 |
| 12.000 | €0.08421 | €1,010.52 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |

