0603 (1608 Metric)_LFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB2H2G45CC1D005

DigiKey Part Number
490-LFB2H2G45CC1D005TR-ND - Tape & Reel (TR)
490-LFB2H2G45CC1D005CT-ND - Cut Tape (CT)
490-LFB2H2G45CC1D005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFB2H2G45CC1D005
Description
BAND PASS FILTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.6dB 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.6dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.46000€4.60
25€0.42440€10.61
50€0.39920€19.96
100€0.37540€37.54
250€0.34616€86.54
500€0.32564€162.82
1.000€0.30630€306.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.17633€528.99
6.000€0.16587€995.22
9.000€0.16004€1,440.36
15.000€0.15298€2,294.70
21.000€0.14850€3,118.50
30.000€0.14389€4,316.70
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68970