2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.4dB 0202 (0505 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL0Q2G45TR2E268

DigiKey Part Number
490-LFL0Q2G45TR2E268TR-ND - Tape & Reel (TR)
490-LFL0Q2G45TR2E268CT-ND - Cut Tape (CT)
490-LFL0Q2G45TR2E268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFL0Q2G45TR2E268
Description
RF-D
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.4dB 0202 (0505 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.4dB
Mounting Type
Surface Mount
Package / Case
0202 (0505 Metric), 4 PC Pad
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.17800€1.78
25€0.16360€4.09
50€0.15400€7.70
100€0.14490€14.49
250€0.13360€33.40
500€0.12566€62.83
1.000€0.11819€118.19
5.000€0.10254€512.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.07773€1,165.95
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26620