
LFL151G81TC1B786 | |
|---|---|
DigiKey Part Number | 490-LFL151G81TC1B786TR-ND - Tape & Reel (TR) 490-LFL151G81TC1B786CT-ND - Cut Tape (CT) 490-LFL151G81TC1B786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFL151G81TC1B786 |
Description | RF FILTER 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24000 | €2.40 |
| 25 | €0.19880 | €4.97 |
| 100 | €0.15150 | €15.15 |
| 250 | €0.12816 | €32.04 |
| 500 | €0.11378 | €56.89 |
| 1.000 | €0.10177 | €101.77 |
| 2.500 | €0.08887 | €222.18 |
| 5.000 | €0.08098 | €404.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06561 | €656.10 |
| 20.000 | €0.06292 | €1,258.40 |
| 30.000 | €0.06153 | €1,845.90 |
| 50.000 | €0.05997 | €2,998.50 |
| 70.000 | €0.05905 | €4,133.50 |
| 100.000 | €0.05816 | €5,816.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47190 |

