
LFL182G04TF6D870 | |
|---|---|
DigiKey Part Number | 490-LFL182G04TF6D870TR-ND - Tape & Reel (TR) 490-LFL182G04TF6D870CT-ND - Cut Tape (CT) 490-LFL182G04TF6D870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFL182G04TF6D870 |
Description | LOW PASS FILTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.69GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.992GHz Bandwidth 0.25dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.69GHz Center | |
Bandwidth | 1.992GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.24700 | €2.47 |
| 25 | €0.22800 | €5.70 |
| 50 | €0.21440 | €10.72 |
| 100 | €0.20160 | €20.16 |
| 250 | €0.18588 | €46.47 |
| 500 | €0.17482 | €87.41 |
| 1.000 | €0.16442 | €164.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11411 | €456.44 |
| 8.000 | €0.11012 | €880.96 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |

