
LQW15AN6N2D00D | |
|---|---|
DigiKey Part Number | 490-1141-2-ND - Tape & Reel (TR) 490-1141-1-ND - Cut Tape (CT) 490-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN6N2D00D |
Description | FIXED IND 6.2NH 700MA 0.09OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN6N2D00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07300 | €0.73 |
| 100 | €0.06010 | €6.01 |
| 1.000 | €0.04945 | €49.45 |
| 5.000 | €0.04313 | €215.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04148 | €414.80 |
| 20.000 | €0.03912 | €782.40 |
| 30.000 | €0.03780 | €1,134.00 |
| 50.000 | €0.03620 | €1,810.00 |
| 70.000 | €0.03518 | €2,462.60 |
| 100.000 | €0.03414 | €3,414.00 |
| 250.000 | €0.03239 | €8,097.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

