
LQW2UAS1R0J00L | |
|---|---|
DigiKey Part Number | 490-5706-2-ND - Tape & Reel (TR) 490-5706-1-ND - Cut Tape (CT) 490-5706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS1R0J00L |
Description | FIXED IND 1UH 370MA 1.75 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS1R0J00L Models |
Category | DC Resistance (DCR) 1.75Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 290MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12900 | €1.29 |
| 25 | €0.11920 | €2.98 |
| 50 | €0.11260 | €5.63 |
| 100 | €0.10620 | €10.62 |
| 250 | €0.09824 | €24.56 |
| 500 | €0.09260 | €46.30 |
| 1.000 | €0.08732 | €87.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08074 | €161.48 |
| 4.000 | €0.07613 | €304.52 |
| 6.000 | €0.07356 | €441.36 |
| 10.000 | €0.07044 | €704.40 |
| 14.000 | €0.06846 | €958.44 |
| 20.000 | €0.06643 | €1,328.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

