LXES1TBBB2-013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 28.810
Unit Price: €0.10000
Datasheet
6-DFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXES1TBBB2-013

DigiKey Part Number
490-5905-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXES1TBBB2-013
Description
TVS DIODE 5.5VWM 6SMD
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
LXES1TBBB2-013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes