
RF1211C | |
|---|---|
DigiKey Part Number | RF1211C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1211C |
Description | FILTER SAW 315MHZ 8-SMD |
Customer Reference | |
Detailed Description | 315MHz Frequency Remote Keyless Entry RF SAW Filter (Surface Acoustic Wave) 1.8dB 900kHz Bandwidth 8-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 315MHz | |
Bandwidth | 900kHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | Remote Keyless Entry | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |

